Part Details for GP3073-331MLF by Gowanda Electronics Corporation
Overview of GP3073-331MLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP3073-331MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GP3073-331MLFTR-ND
|
DigiKey | SHIELDED POWER CHOKE Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3029 | Buy Now |
DISTI #
GP3073-331MLF
|
Avnet Americas | SHIELDED POWER CHOKE - Tape and Reel (Alt: GP3073-331MLF) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Container: Reel | 0 |
|
$1.0621 / $1.2148 | Buy Now |
Part Details for GP3073-331MLF
GP3073-331MLF CAD Models
GP3073-331MLF Part Data Attributes
|
GP3073-331MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GP3073-331MLF
Gowanda Electronics Corporation
General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 7373-30M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Package Description | CHIP, 7373-30M | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 2.62 Ω | |
Inductance-Nom (L) | 330 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |