Part Details for GP3004SF-0.100-01-0918 by The Bergquist Company
Overview of GP3004SF-0.100-01-0918 by The Bergquist Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709189L7PF9 | Renesas Electronics Corporation | 64K X 9 5V SYNC DPRAM | |
709189S12PF | Renesas Electronics Corporation | 64K X 9 5V SYNC DPRAM | |
709189L12PFI9 | Renesas Electronics Corporation | 64K X 9 5V SYNC DPRAM |
Price & Stock for GP3004SF-0.100-01-0918
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
211-GP3004SF-0.100-01-0918-ND
|
DigiKey | THERM PAD 457.2X228.6MM GRAY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$632.4490 / $781.7500 | Buy Now |
DISTI #
951-GP3004S010001918
|
Mouser Electronics | Thermal Interface Products GAP PAD, Sil-Free, 9"x18" Sheet, 0.100" Thickness, 1 Side Tack, TGP3004SF/3004SF RoHS: Compliant | 0 |
|
$608.1200 / $750.7000 | Order Now |