Part Details for GP30 (ALTERNATE: T212859) by Mersen Electrical Power
Overview of GP30 (ALTERNATE: T212859) by Mersen Electrical Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP30 (ALTERNATE: T212859)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71938108
|
RS | Fuse, Plug, P Type Non-Time Delay, CSA, Edison Base, 10kA, 125V, 30A | Mersen GP30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 44 |
|
$9.6500 / $12.0600 | Buy Now |