Part Details for GP2Y1010AU0F by Sharp Microelectronics of the Americas
Overview of GP2Y1010AU0F by Sharp Microelectronics of the Americas
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP2Y1010AU0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K0582
|
Newark | Sensor, Dust, Optical, Sensing Method:Retroreflective, Particle Size Min:-, Particle Type:Dust, Sensor Output:-, Supply Voltage:5Vdc, Sensor Mounting:Smd, Product Range:-, Svhc:No Svhc (15-Jan-2019), External Depth:30Mm, External Rohs Compliant: Yes |Sharp GP2Y1010AU0F Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $10.8200 | Buy Now |
DISTI #
852-GP2Y1010AU0F
|
Mouser Electronics | Air Quality Sensors DUST SENSOR INFRARED RoHS: Compliant | 752 |
|
$6.9200 / $10.6500 | Buy Now |
DISTI #
61268447
|
Verical | Air Quality Sensor Dust Sensor 5V 0.9V 0.5V/0.1mg/m3 6-Pin Min Qty: 2 Package Multiple: 1 Date Code: 2145 | Americas - 328 |
|
$3.3934 / $3.9166 | Buy Now |
DISTI #
GP2Y1010AU0F
|
TME | Sensor: dust, Usup: 5VDC, -10÷65°C, GP2Y, 46x30x17.6mm, ZHR-6, 20mA Min Qty: 1 | 60 |
|
$6.5000 / $7.8900 | Buy Now |
|
Chip1Cloud | Air Quality Sensor Dust Sensor 5V 0.9V 0.5V/0.1mg/m3 6-Pin / SENSOR AIR QUALITY DUST | 52100 |
|
RFQ | |
DISTI #
9707956
|
element14 Asia-Pacific | SENSOR, DUST, OPTICAL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.5290 / $10.6945 | Buy Now |
DISTI #
9707956
|
Farnell | SENSOR, DUST, OPTICAL RoHS: Compliant Min Qty: 1 Lead time: 142 Weeks, 5 Days Container: Each | 0 |
|
$7.1278 / $10.8358 | Buy Now |