Part Details for GP2Y0A51SK0F by Sharp Microelectronics of the Americas
Overview of GP2Y0A51SK0F by Sharp Microelectronics of the Americas
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP2Y0A51SK0F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
852-GP2Y0A51SK0F
|
Mouser Electronics | Distance Sensors Distance Measuring Sensor RoHS: Compliant | 365 |
|
$4.6800 / $8.4500 | Buy Now |
|
Quest Components | RETROREFLECTIVE PHOTOELECTRIC SENSOR, 20MM MIN, 150MM MAX, 0.25-0.55V, PANEL MOUNT | 654 |
|
$10.5456 / $15.8184 | Buy Now |
DISTI #
GP2Y0A51SK0F
|
Avnet Silica | Sensor, Position, 2-15cm, IR-LED, Analog Output, Tray (Alt: GP2Y0A51SK0F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 800 |
|
Buy Now | |
|
LCSC | 2cm15cm - Position Sensor ROHS | 376 |
|
$2.7574 / $4.2658 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 650 |
|
$6.9500 / $7.4600 | Buy Now |
|
Win Source Electronics | SENSOR DIST-MEAS 2CM-15CM ANLG | 16300 |
|
$2.8640 / $4.2960 | Buy Now |