Part Details for GP2S40J0000F by Sharp Corp
Overview of GP2S40J0000F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP2S40J0000F
GP2S40J0000F CAD Models
GP2S40J0000F Part Data Attributes
|
GP2S40J0000F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP2S40J0000F
Sharp Corp
Diffuse Photoelectric Sensor, 3mm Min, 3mm Max, 0.50-3mA, Rectangular, Through Hole Mount, ROHS COMPLIANT, PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT, PACKAGE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | 5V VCE | |
Body Breadth | 3 mm | |
Body Height | 2.4 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e2 | |
Measurement Range-Max (mm) | 3 mm | |
Measurement Range-Min (mm) | 3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 20 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.50-3mA | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 50 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.4 V | |
Supply Voltage-Min | 1.2 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Termination Type | SOLDER |
Alternate Parts for GP2S40J0000F
This table gives cross-reference parts and alternative options found for GP2S40J0000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP2S40J0000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GP2S40 | Sharp Corp | Check for Price | Diffuse Photoelectric Sensor, 3mm Min, 3mm Max, 0.10mA, Rectangular, | GP2S40J0000F vs GP2S40 |