Part Details for GP25A13D-R1B by Mean Well
Results Overview of GP25A13D-R1B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GP25A13D-R1B Information
GP25A13D-R1B by Mean Well is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for GP25A13D-R1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-1826-ND
|
DigiKey | AC/DC DSKTP ADAPTER 5V +/-12 28W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$32.6628 / $38.6300 | Buy Now |
DISTI #
GP25A13D-R1B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: GP25A13D-R1B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
709-GP25A13D-R1B
|
Mouser Electronics | Desktop AC Adapters 28W 5V,2.5A 12V,1A -12V,0.3A C14 DIN 5 RoHS: Compliant | 0 |
|
$31.2700 / $35.1400 | Order Now |
DISTI #
71007418
|
RS | Power Supply, AC-DC, Med, Triple Out, Adapter,25W,5V,2.5A,12V,1A,-12V,0.3A | MEAN WELL GP25A13D-R1B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7500 / $35.3500 | RFQ |
|
Onlinecomponents.com | AC/DC Adapter - Desktop - 28 Watts: 3 Outputs: 5/12/-12V @ 2.5/1/0.3A - IEC C320-C14 Inlet RoHS: Compliant |
537 On Order |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
87341314
|
Verical | Plug-In Adapter Triple-OUT 5V/12V/-12V 2.5A/1A/0.3A 28W Carton RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 122 |
|
$32.8000 / $37.0588 | Buy Now |
DISTI #
GP25A13D-R1B
|
TME | Power supply: switching, 5VDC, Iout: 2.5A, Out: DIN 5pin, 29W, 80% Min Qty: 1 | 35 |
|
$30.9000 / $35.0000 | Buy Now |
DISTI #
000000000005530572
|
Sager | Desktop AC Adapters 28W 5V,2.5A 12V,1A -12V,0.3A C14 DIN 5 Min Qty: 1 | 0 |
|
$30.9000 / $35.0000 | Buy Now |
|
Master Electronics | AC/DC Adapter - Desktop - 28 Watts: 3 Outputs: 5/12/-12V @ 2.5/1/0.3A - IEC C320-C14 Inlet RoHS: Compliant |
537 On Order |
|
$30.9000 / $35.0000 | Buy Now |
|
Neutron USA | Desktop AC Adapters 28W 5V,2.5A 12V,1A -12V,0.3A C14 DIN 5 | 8 |
|
$59.9900 | Buy Now |
Part Details for GP25A13D-R1B
GP25A13D-R1B CAD Models
GP25A13D-R1B Part Data Attributes
|
GP25A13D-R1B
Mean Well
Buy Now
|
Compare Parts:
GP25A13D-R1B
Mean Well
Select a part to compare: |
Samacsys Manufacturer | Mean Well |