Part Details for GP20A by Vishay Semiconductors
Overview of GP20A by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 50V 2A 2-Pin Case GP-20 |
3653 In Stock |
|
$1.3100 / $7.0300 | Buy Now |
Part Details for GP20A
GP20A CAD Models
GP20A Part Data Attributes:
|
GP20A
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
GP20A
Vishay Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2A, 50V V(RRM), Silicon, PLASTIC, GP20, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE GP20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 2.5 µs | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP20A
This table gives cross-reference parts and alternative options found for GP20A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP20A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR2045CT-005 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | GP20A vs MBR2045CT-005 |
1N5392-GT3 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 100V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Sensitron Semiconductors | GP20A vs 1N5392-GT3 |
MR854 | 3A, 400V, SILICON, RECTIFIER DIODE | Motorola Mobility LLC | GP20A vs MR854 |
PBYR20-45CT | DIODE 20 A, 45 V, SILICON, RECTIFIER DIODE, TO-220AB, Rectifier Diode | NXP Semiconductors | GP20A vs PBYR20-45CT |
MBR3060PT-S | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 60V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | GP20A vs MBR3060PT-S |
MBR4045WT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-247AD, PLASTIC PACKAGE-3 | Sensitron Semiconductors | GP20A vs MBR4045WT |
30CPQ035 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 35V V(RRM), Silicon, TO-247AC | International Rectifier | GP20A vs 30CPQ035 |
MBR2545CT-010 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 45V V(RRM), Silicon, TO-220AB, 3 PIN | International Rectifier | GP20A vs MBR2545CT-010 |
MBRS320-G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, Silicon, GREEN, SMC-2 | Sensitron Semiconductors | GP20A vs MBRS320-G |
40CPQ045-G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 40A, Silicon, TO-247AD, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | GP20A vs 40CPQ045-G |