Part Details for GP2021/IG/GQ2N by Microsemi Corporation
Overview of GP2021/IG/GQ2N by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GP2021/IG/GQ2N
GP2021/IG/GQ2N CAD Models
GP2021/IG/GQ2N Part Data Attributes
|
GP2021/IG/GQ2N
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
GP2021/IG/GQ2N
Microsemi Corporation
16-BIT, DSP-CORRELATOR, PQFP80, 14 X 14 MM, 2 MM HEIGHT, LEAD FREE, MS-022BC, MQFP-80
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ZARLINK SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.39.00.01 | |
Boundary Scan | NO | |
Clock Frequency-Max | 40 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Data Bus Width | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL, CORRELATOR |