Part Details for GP1S58V by Sharp Corp
Overview of GP1S58V by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP1S58V
GP1S58V CAD Models
GP1S58V Part Data Attributes
|
GP1S58V
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1S58V
Sharp Corp
Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5 mm |
Alternate Parts for GP1S58V
This table gives cross-reference parts and alternative options found for GP1S58V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1S58V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPI-0226 | Transistor Output Slotted Switch, 1-Channel, 2mm Slot Width, ULTRA MINIATURE, SMD, 4 PIN | ROHM Semiconductor | GP1S58V vs RPI-0226 |
GP1S73PJ000F | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1S58V vs GP1S73PJ000F |
GP1S72P | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1S58V vs GP1S72P |
GP1SQ72PJ00F | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1S58V vs GP1SQ72PJ00F |
GP1S58VJ000F | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, 13.70 X 10 MM, 5.20 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 | Sharp Corp | GP1S58V vs GP1S58VJ000F |
OPB620 | Transistor Output Slotted Switch, 1-Channel, 4.83mm Slot Width, ROHS COMPLIANT PACKAGE-4 | TT Electronics OPTEK Technology | GP1S58V vs OPB620 |
GP1S73P | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1S58V vs GP1S73P |
GP1S74P | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1S58V vs GP1S74P |
GP1S72PJ000F | Transistor Output Slotted Switch, 1-Channel, 5mm Slot Width, | Sharp Corp | GP1S58V vs GP1S72PJ000F |