Part Details for GP1S51VJ000F by Sharp Microelectronics of the Americas
Overview of GP1S51VJ000F by Sharp Microelectronics of the Americas
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP1S51VJ000F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Transistor Output Slotted Switch, 1-Channel, 3mm Slot Width RoHS: Compliant | Europe - 7370 |
|
RFQ | |
|
Chip1Cloud | SENSOR OPTO SLOT 3MM TRANS THRU | 1780 |
|
RFQ |