Part Details for GP1S44S1J00F by Sharp Corp
Overview of GP1S44S1J00F by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for GP1S44S1J00F
GP1S44S1J00F CAD Models
GP1S44S1J00F Part Data Attributes
|
GP1S44S1J00F
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
GP1S44S1J00F
Sharp Corp
Transistor Output Slotted Switch, 1-Channel, ROHS COMPLIANT PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | WITH LEVER ARM | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
On-state Collector Current-Nom | 0.25 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Terminal Finish | Tin (Sn) |