Part Details for GP15J-E3/54 by Vishay Intertechnologies
Overview of GP15J-E3/54 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP15J-E3/54
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K6012
|
Newark | 1.5A, 600V, supert, not For New Design |Vishay GP15J-E3/54 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1860 / $0.2420 | Buy Now |
DISTI #
GP15J-E3/54
|
Avnet Americas | Diode Switching 600V 1.5A 2-Pin DO-15 T/R - Tape and Reel (Alt: GP15J-E3/54) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1897 / $0.2410 | Buy Now |
DISTI #
625-GP15J-E3
|
Mouser Electronics | Rectifiers 600 Volt 1.5 Amp 50 Amp IFSM RoHS: Compliant | 11970 |
|
$0.1800 / $0.6200 | Buy Now |
|
Future Electronics | 1.5 A 600 V 3.5 us Through Hole Glass Passivated Junction Rectifier - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1770 / $0.1840 | Buy Now |
|
Future Electronics | 1.5 A 600 V 3.5 us Through Hole Glass Passivated Junction Rectifier - DO-204AC RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1770 / $0.1840 | Buy Now |
DISTI #
GP15J-E3/54
|
TTI | Rectifiers 600 Volt 1.5 Amp 50 Amp IFSM pbFree: Pb-Free Min Qty: 8000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1760 / $0.1860 | Buy Now |
DISTI #
GP15J-E3/54
|
EBV Elektronik | Diode Switching 600V 1.5A 2-Pin DO-15 T/R (Alt: GP15J-E3/54) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | 1.5A, 600V,SUPERECT,DO15 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.1950 | Buy Now |
Part Details for GP15J-E3/54
GP15J-E3/54 CAD Models
GP15J-E3/54 Part Data Attributes
|
GP15J-E3/54
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GP15J-E3/54
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AC | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 3.5 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP15J-E3/54
This table gives cross-reference parts and alternative options found for GP15J-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP15J-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGP15J-E3/73 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Vishay Intertechnologies | GP15J-E3/54 vs RGP15J-E3/73 |
RGP15J-BP | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, DO-15, 2 PIN | Micro Commercial Components | GP15J-E3/54 vs RGP15J-BP |
GP15J-E3/73 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15J-E3/54 vs GP15J-E3/73 |
RGP15J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, | General Instrument Corp | GP15J-E3/54 vs RGP15J |
SUF15J-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GP20, 2 PIN | Vishay Semiconductors | GP15J-E3/54 vs SUF15J-E3/54 |
RGP15JZ | Rectifier Diode, 1 Element, 1.5A, 600V V(RRM), | Galaxy Microelectronics | GP15J-E3/54 vs RGP15JZ |
RGP15J-E3/54 | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-204AC, DO-15, 2 PIN | Vishay Intertechnologies | GP15J-E3/54 vs RGP15J-E3/54 |
RGP15JHE3/73 | DIODE 1.5 A, 600 V, SILICON, RECTIFIER DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Rectifier Diode | Vishay Semiconductors | GP15J-E3/54 vs RGP15JHE3/73 |
GP15JHE3TR | Rectifier Diode, | Fagor Electrónica | GP15J-E3/54 vs GP15JHE3TR |
SG15J | Rectifier Diode, 1 Phase, 1 Element, 1.5A, 600V V(RRM), Silicon, DO-15, | Galaxy Microelectronics | GP15J-E3/54 vs SG15J |