Part Details for GP12MAKE by C&K
Overview of GP12MAKE by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for GP12MAKE
GP12MAKE CAD Models
GP12MAKE Part Data Attributes:
|
GP12MAKE
C&K
Buy Now
Datasheet
|
Compare Parts:
GP12MAKE
C&K
PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Body Breadth | 6.35 mm | |
Body Height | 5.46 mm | |
Body Length or Diameter | 7.01 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 40000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN LEAD | |
Termination Type | SOLDER |