Part Details for GP12340B5 by CSB Battery
Overview of GP12340B5 by CSB Battery
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP12340B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | General Purpose Battery, Cells Per Unit: 6 Voltage Per Unit: 12 V Capacity: 34 Ah @ 20hr-rate to 1.75V per cell @ 25�C (77�F) Weight: Approx. 10.48kg. (23.10 lbs.) Maximum Discharge Current: 380A (5sec.) Terminal: B5-L terminal to accept M6 nut & bolt RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$119.0200 | Buy Now |