Part Details for GP1200FSM18 by Dynex Semiconductor
Overview of GP1200FSM18 by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GP1200FSM18
GP1200FSM18 CAD Models
GP1200FSM18 Part Data Attributes:
|
GP1200FSM18
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GP1200FSM18
Dynex Semiconductor
Insulated Gate Bipolar Transistor, 1200A I(C), 1800V V(BR)CES, N-Channel
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DYNEX SEMICONDUCTOR LTD | |
Package Description | FLANGE MOUNT, R-XUFM-X12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for GP1200FSM18
This table gives cross-reference parts and alternative options found for GP1200FSM18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP1200FSM18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM1200HA-34H | Insulated Gate Bipolar Transistor, 1200A I(C), 1700V V(BR)CES, N-Channel, | Mitsubishi Electric | GP1200FSM18 vs CM1200HA-34H |