Part Details for GP10K by Promax-Johnton Electronic Corporation
Overview of GP10K by Promax-Johnton Electronic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GP10K
GP10K CAD Models
GP10K Part Data Attributes:
|
GP10K
Promax-Johnton Electronic Corporation
Buy Now
Datasheet
|
Compare Parts:
GP10K
Promax-Johnton Electronic Corporation
Rectifier Diode, 1 Element, 1A, Silicon, DO-41, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PROMAX-JOHNTON CORP | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for GP10K
This table gives cross-reference parts and alternative options found for GP10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6650-1HRV | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, DO-41, | Bkc Semiconductors Inc | GP10K vs 1N6650-1HRV |
FR101-T/B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | GP10K vs FR101-T/B |
SF12-A | Rectifier Diode, 1 Element, 1A, Silicon | Diodes Incorporated | GP10K vs SF12-A |
FR103-A | Rectifier Diode, 1 Element, 1A, Silicon | Diodes Incorporated | GP10K vs FR103-A |
FR105-T/R | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | GP10K vs FR105-T/R |
SF10-04-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | GP10K vs SF10-04-B |
SR102-T/B | Rectifier Diode, Schottky, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | GP10K vs SR102-T/B |
RGP10A-B | Rectifier Diode, 1 Element, 1A, Silicon | Frontier Electronics Co Ltd | GP10K vs RGP10A-B |
SEPL-62 | Rectifier Diode, 1 Element, 1A, Silicon | Sanken Electric Co Ltd | GP10K vs SEPL-62 |
AL01ZV3 | Rectifier Diode, 1 Element, 1A, Silicon, | Sanken Electric Co Ltd | GP10K vs AL01ZV3 |