Part Details for GP10K by FCI Semiconductor
Overview of GP10K by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GP10K
GP10K CAD Models
GP10K Part Data Attributes:
|
GP10K
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GP10K
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 800V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO |
Alternate Parts for GP10K
This table gives cross-reference parts and alternative options found for GP10K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACGRTS4006-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GP10K vs ACGRTS4006-HF |
S1JLHRF | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | GP10K vs S1JLHRF |
GS1KAFC_R1_00001 | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMAF-C, 2 PIN | PanJit Semiconductor | GP10K vs GS1KAFC_R1_00001 |
NRVA4006T3G | Power Rectifier, Standard Recovery, 1 A, 600 V, SMA, 5000-REEL, Automotive Qualified | onsemi | GP10K vs NRVA4006T3G |
LF6 | Rectifier Diode, | Surge Components Inc | GP10K vs LF6 |
S1KLRHG | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | GP10K vs S1KLRHG |
S1KALH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GP10K vs S1KALH |
HFM107-W | Rectifier Diode, | Rectron Semiconductor | GP10K vs HFM107-W |
1N4006/G | Rectifier Diode, 1 Element, 1A, 800V V(RRM) | RFE International Inc | GP10K vs 1N4006/G |
S1JLM2 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | GP10K vs S1JLM2 |