Part Details for GP10B by FCI Semiconductor
Overview of GP10B by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GP10B
GP10B CAD Models
GP10B Part Data Attributes:
|
GP10B
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GP10B
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 100V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for GP10B
This table gives cross-reference parts and alternative options found for GP10B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | GP10B vs ER1B |
10DF1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | GP10B vs 10DF1 |
HS1BLR2 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GP10B vs HS1BLR2 |
SG10B | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Galaxy Microelectronics | GP10B vs SG10B |
S1ALRQG | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, SUB SMA, 2 PIN | Taiwan Semiconductor | GP10B vs S1ALRQG |
FM4002V-T | Rectifier Diode, | Rectron Semiconductor | GP10B vs FM4002V-T |
SS100 | Rectifier Diode, DO-214AC, PLASTIC, SMA, 2 PIN | Surge Components Inc | GP10B vs SS100 |
LL4002G | Rectifier Diode, 1 Element, 1A, 100V V(RRM), | Bkc Semiconductors Inc | GP10B vs LL4002G |
ES1BG-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | GP10B vs ES1BG-SMA-R |
US1B-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GP10B vs US1B-HF |