Diodes
GP10B-E3/54
Description: Diode Switching 100V 1A 2-Pin DO-204AL T/R

Overview of GP10B-E3/54 by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for GP10B-E3/54 by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # GP10B-E3/54-ND
DigiKey DIODE GEN PURP 100V 1A DO204AL Min Qty: 11000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 11,000 $0.1417
  • 27,500 $0.1384
  • 55,000 $0.1349
$0.1349 / $0.1417 Buy Now

CAD Models for GP10B-E3/54 by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP10B-E3/54 by Vishay Semiconductors

GP10B-E3/54
Vishay Semiconductors
-
-
Pbfree Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-41
Package Description
O-PALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
30 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
3 µs
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. GP10B-E3/54
    Vishay Semiconductors
    Diode Switching 100V 1A 2-Pin DO-204AL T/R
    VS

Alternate Parts for GP10B-E3/54

This table gives cross-reference parts and alternative options found for GP10B-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10B-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP10B-E3/73 Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies GP10B-E3/54 vs GP10B-E3/73
GP10BE/58 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors GP10B-E3/54 vs GP10BE/58
GP10B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components GP10B-E3/54 vs GP10B
GP10B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC PACKAGE-2 General Instrument Corp GP10B-E3/54 vs GP10B
GP10BE/51 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors GP10B-E3/54 vs GP10BE/51
GP10B-AP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components GP10B-E3/54 vs GP10B-AP
GP10B Rectifier Diode, 1 Element, 1A, Silicon, DO-41, DO-41, 2 PIN Surge Components Inc GP10B-E3/54 vs GP10B
GP10BAMP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, DO-41, 2 PIN Fagor Electrónica GP10B-E3/54 vs GP10BAMP
GP10B/70 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN Vishay Semiconductors GP10B-E3/54 vs GP10B/70
GP10B-TP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Micro Commercial Components GP10B-E3/54 vs GP10B-TP
Part Number Description Manufacturer Compare
PR1002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated GP10B-E3/54 vs PR1002
RL102N21 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon Diodes Incorporated GP10B-E3/54 vs RL102N21
1N4934_AY_00001 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PanJit Semiconductor GP10B-E3/54 vs 1N4934_AY_00001
RP101 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41 Diotec Electronics Corp GP10B-E3/54 vs RP101
HER102-BP Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC, PACKAGE-2 Micro Commercial Components GP10B-E3/54 vs HER102-BP
1N4934G-B Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor GP10B-E3/54 vs 1N4934G-B
1N4002SG Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, GREEN, PLASTIC, A-405, 2 PIN Taiwan Semiconductor GP10B-E3/54 vs 1N4002SG
1N4002 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Formosa Microsemi Co Ltd GP10B-E3/54 vs 1N4002
1N4934 Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd GP10B-E3/54 vs 1N4934
1N4002.TR Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, DO-41, Fairchild Semiconductor Corporation GP10B-E3/54 vs 1N4002.TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP10B-E3/54 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP10B-E3/54 by Vishay Semiconductors

  • Please alert me when GP10B-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GP10B-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP10B-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GP10B-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP10B-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP10B-E3/54 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: