Part Details for GP10A by FCI Semiconductor
Overview of GP10A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for GP10A
GP10A CAD Models
GP10A Part Data Attributes:
|
GP10A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GP10A
FCI Semiconductor
Rectifier Diode, 1 Element, 1A, 50V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO |
Alternate Parts for GP10A
This table gives cross-reference parts and alternative options found for GP10A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP10A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FM150-MH | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Formosa Microsemi Co Ltd | GP10A vs FM150-MH |
US1A-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | GP10A vs US1A-HF |
FM4933L-HF-W | Rectifier Diode, | Rectron Semiconductor | GP10A vs FM4933L-HF-W |
1N4933 | Rectifier Diode, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Tak Cheong Electronics (Holdings) Co Ltd | GP10A vs 1N4933 |
SS15A | Rectifier Diode, | MERITEK Electronics Corporation | GP10A vs SS15A |
ES1ALHMQG | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GP10A vs ES1ALHMQG |
FSS15WHE3TRTB | Rectifier Diode, Schottky, 1 Element, 1A, 50V V(RRM), Silicon, | Fagor Electrónica | GP10A vs FSS15WHE3TRTB |
HS1ALRF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, SMA, 2 PIN | Taiwan Semiconductor | GP10A vs HS1ALRF |
G1AFSF2 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | GP10A vs G1AFSF2 |
FR101/G | Rectifier Diode, 1 Element, 1A, 50V V(RRM) | RFE International Inc | GP10A vs FR101/G |