Part Details for GP1/4-TC50-5.11K-.1% by Precision Resistive Products Inc
Overview of GP1/4-TC50-5.11K-.1% by Precision Resistive Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP1/4-TC50-5.11K-.1%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Resistor, Metal Film, 5.11K Ohm, 300V, .1±%, 50ppm | 1005 |
|
Buy Now |