-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K5869
|
Newark | Standard Diode, 250Ma, 3Kv Do-204Al, Repetitive Peak Reverse Voltage:3Kv, Average Forward Current:250Ma, Diode Configuration:Single, Forward Voltage Max:3V, Reverse Recovery Time:2Μs, Forward Surge Current:15A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay GP02-30-E3/73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Ammo Pack | 3000 |
|
$0.1720 | Buy Now |
DISTI #
53W9255
|
Newark | Standard Power Diode, Single, 3 Kv, 250 Ma, 3 V, 15 A, 175 C Rohs Compliant: Yes |Vishay GP02-30-E3/73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2130 / $0.8850 | Buy Now |
DISTI #
GP02-30-E3/73
|
Avnet Americas | 0.25A,3000V,SUPERT,NOT FOR NEW DESIGN - Ammo Pack (Alt: GP02-30-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-GP02-30-E3-73
|
Mouser Electronics | Rectifiers 3000V .25A RoHS: Compliant | 16664 |
|
$0.1870 / $0.5700 | Buy Now |
DISTI #
82744165
|
Verical | Diode Switching 3KV 0.25A 2-Pin DO-41 Ammo Min Qty: 291 Package Multiple: 1 | Americas - 3000 |
|
$0.2440 / $0.2696 | Buy Now |
|
NAC | 0.25A,3000V,H.V.SUPERECT. RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.2900 | Buy Now |
DISTI #
GP02-30-E3/73
|
Avnet Asia | 0.25A,3000V,SUPERT,NOT FOR NEW DESIGN (Alt: GP02-30-E3/73) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3601 / $0.4058 | Buy Now |
DISTI #
GP02-30-E3/73
|
EBV Elektronik | Diode Switching 3KV 0.25A 2-Pin DO-204AL Ammo (Alt: GP02-30-E3/73) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | EBV - 6000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2400 |
|
$0.3313 / $0.3581 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GP02-30-E3/73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GP02-30-E3/73
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 3000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for GP02-30-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP02-30-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GP02-30-E3/54 | Rectifier Diode, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | Vishay Intertechnologies | GP02-30-E3/73 vs GP02-30-E3/54 |