GP02-30-E3/54
Description: Rectifier Diode, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN

Overview of GP02-30-E3/54 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Healthcare Energy and Power Systems Renewable Energy Automotive

Price & Stock for GP02-30-E3/54 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 60AC3677
Newark Rectifier, Single, 0.25A, 3Kv, Do-204Al, Repetitive Reverse Voltage Vrrm Max:3Kv, Forward Current If(Av):250Ma, Diode Configuration:Single, Forward Voltage Vf Max:3V, Reverse Recovery Time Trr Max:2Μs, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay GP02-30-E3/54 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 4678
  • 1 $0.2260
  • 10 $0.2260
  • 25 $0.2260
  • 50 $0.2260
  • 100 $0.2260
  • 500 $0.2070
$0.2070 / $0.2260 Buy Now
DISTI # 76K5868
Newark Diode, Standard, 250Ma, 3Kv, Do-204Al-2, Full Reel, Repetitive Peak Reverse Voltage:3Kv, Average Forward Current:250Ma, Diode Configuration:Single, Forward Voltage Max:3V, Reverse Recovery Time:2Μs, Forward Surge Current:15A Rohs Compliant: Yes |Vishay GP02-30-E3/54 RoHS: Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.2180
  • 10,000 $0.2010
  • 20,000 $0.1870
  • 30,000 $0.1750
  • 50,000 $0.1670
$0.1670 / $0.2180 Buy Now
DISTI # 05W6838
Newark Diode, Standard, 250Ma, 3Kv, Do-204Al-2, Repetitive Peak Reverse Voltage:3Kv, Average Forward Current:250Ma, Diode Configuration:Single, Forward Voltage Max:3V, Reverse Recovery Time:2Μs, Forward Surge Current:15A, No. Of Pins:2Pins Rohs Compliant: Yes |Vishay GP02-30-E3/54 RoHS: Compliant Min Qty: 5500 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 5,000 $0.1890
$0.1890 Buy Now
DISTI # 60AC3677
Avnet Americas 0.25A,3000V,SUPERT,NOT FOR NEW DESIGN - Bulk (Alt: 60AC3677) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 72 Partner Stock
  • 1 $0.5810
  • 10 $0.4970
  • 25 $0.4510
  • 50 $0.4050
  • 100 $0.3590
$0.3590 / $0.5810 Buy Now
DISTI # GP02-30-E3/54
Avnet Americas 0.25A,3000V,SUPERT,NOT FOR NEW DESIGN - Tape and Reel (Alt: GP02-30-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 5,500 $0.1591
$0.1591 Buy Now
DISTI # 625-GP02-30-E3
Mouser Electronics Rectifiers 3000 Volt 0.25 Amp 15 Amp IFSM RoHS: Compliant 31506
  • 1 $0.5200
  • 10 $0.4420
  • 100 $0.3160
  • 500 $0.2530
  • 1,000 $0.1890
  • 2,500 $0.1810
$0.1810 / $0.5200 Buy Now
DISTI # V72:2272_18775923
Arrow Electronics Diode Switching 3KV 0.25A 2-Pin DO-41 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2322 Container: Cut Strips Americas - 4651
  • 1 $0.3237
  • 10 $0.2935
  • 25 $0.2912
  • 100 $0.2462
  • 250 $0.2437
  • 500 $0.2131
  • 1,000 $0.1914
  • 3,000 $0.1696
$0.1696 / $0.3237 Buy Now
Future Electronics GP02 Series 0.25 A 3 kV Axial Glass Passivated Junction Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Container: Reel 0
Reel
  • 5,500 $0.1640
  • 11,000 $0.1590
$0.1590 / $0.1640 Buy Now
Future Electronics GP02 Series 0.25 A 3 kV Axial Glass Passivated Junction Rectifier - DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5500 Package Multiple: 5500 Lead time: 8 Weeks Container: Reel 0
Reel
  • 5,500 $0.1640
  • 11,000 $0.1590
$0.1590 / $0.1640 Buy Now
DISTI # 74510215
Verical Diode Switching 3KV 0.25A 2-Pin DO-41 T/R Min Qty: 35 Package Multiple: 1 Date Code: 2322 Americas - 4651
  • 3,000 $0.1696
$0.1696 Buy Now
DISTI # GP02-30-E3/54
TTI Rectifiers 3000 Volt 0.25 Amp 15 Amp IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 5500 Package Multiple: 5500 Container: Reel Americas - 0
  • 5,500 $0.1800
  • 11,000 $0.1760
  • 22,000 $0.1730
  • 33,000 $0.1690
  • 55,000 $0.1660
$0.1660 / $0.1800 Buy Now
DISTI # C1S803600480304
Chip1Stop Diode Switching 3KV 0.25A 2-Pin DO-41 T/R RoHS: Compliant pbFree: Yes 4651
  • 10 $0.2935
  • 25 $0.2912
  • 100 $0.2462
  • 250 $0.2437
  • 500 $0.2131
  • 1,000 $0.2000
$0.2000 / $0.2935 Buy Now
DISTI # GP02-30-E3/54
EBV Elektronik Diode Switching 3KV 0.25A 2-Pin DO-204AL T/R (Alt: GP02-30-E3/54) RoHS: Compliant Min Qty: 5500 Package Multiple: 5500 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for GP02-30-E3/54 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GP02-30-E3/54 by Vishay Intertechnologies

GP02-30-E3/54
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
Vishay
Additional Feature
FREE WHEELING DIODE
Application
HIGH VOLTAGE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
3 V
JEDEC-95 Code
DO-204AL
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
15 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.25 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
3000 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
2 µs
Reverse Test Voltage
3000 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. GP02-30-E3/54
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN
    VS

Alternate Parts for GP02-30-E3/54

This table gives cross-reference parts and alternative options found for GP02-30-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP02-30-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GP02-30-E3/73 Rectifier Diode, 1 Element, 0.25A, 3000V V(RRM), Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN Vishay Intertechnologies GP02-30-E3/54 vs GP02-30-E3/73

Related Parts for GP02-30-E3/54

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP02-30-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP02-30-E3/54 by Vishay Intertechnologies

  • Please alert me when GP02-30-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP02-30-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP02-30-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP02-30-E3/54 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP02-30-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP02-30-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: