Part Details for GP0115AAG30-R by NKK Switches
Overview of GP0115AAG30-R by NKK Switches
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP0115AAG30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC8450
|
Newark | Pushbutton Sw, Spst-No, 0.4Va, 28Vac/Dc, Product Range:Gp01 Series, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Plunger For Cap, Contact Voltage Vac:28V, Contact Voltage Vdc:28V Rohs Compliant: Yes |Nkk Switches GP0115AAG30-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2100 | Buy Now |
DISTI #
360-3603-1-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$5.5133 / $8.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks | 0 |
|
$5.2600 | Buy Now |
Part Details for GP0115AAG30-R
GP0115AAG30-R CAD Models
GP0115AAG30-R Part Data Attributes
|
GP0115AAG30-R
NKK Switches
Buy Now
|
Compare Parts:
GP0115AAG30-R
NKK Switches
|
Samacsys Manufacturer | NKK Switches |