There are no models available for this part yet.
Overview of GP0024C by TECO-Westinghouse Motor Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GP0024C by TECO-Westinghouse Motor Company
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71736834
|
RS | TEFC PREM C-FACE 230/460V FOOTED C-FACE 2 HP 1800 RPM 5.48 FL AMPS (230V) | Teco Westinghouse GP0024C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$483.0200 / $508.4400 | RFQ |