-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
BU15-7521R0BL | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ9378
|
Newark | Rf Antenna, Patch, 1.575Ghz, Adhesive Rohs Compliant: Yes |Taoglas GP.1575.25.2.A.02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$4.8500 / $6.3600 | Buy Now |
DISTI #
931-1016-ND
|
DigiKey | RF ANT 1.575GHZ CER PATCH PIN Min Qty: 1 Lead time: 11 Weeks Container: Tray |
579 In Stock |
|
$4.8750 / $4.9000 | Buy Now |
DISTI #
GP.1575.25.2.A.02
|
Avnet Americas | GPS 1575.42MHZ PATCH ANTENNA 25252MM - Trays (Alt: GP.1575.25.2.A.02) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-GP1575252A02
|
Mouser Electronics | Antennas GP.1575.25.2.A.02 25*25*2mm GPS/Galileo 1575.42MHz Patch Antenna RoHS: Compliant | 382 |
|
$2.7300 / $4.8600 | Buy Now |
|
Future Electronics | 1575.42MHz GPS/Galileo Patch Antenna RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks | 0 |
|
$4.7600 | Buy Now |
|
Onlinecomponents.com | GP.1575.25.2.A.02 25*25*2mm GPS/Galileo 1575.42MHz Patch Antenna RoHS: Compliant |
159 Partner Stock |
|
$4.8000 / $5.5900 | Buy Now |
DISTI #
61885457
|
Verical | Patch Antenna GPS 1577.42MHz RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 159 |
|
$9.3400 / $10.1000 | Buy Now |
DISTI #
30319310
|
Verical | Patch Antenna GPS 1577.42MHz RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1613 | Americas - 97 |
|
$5.0000 | Buy Now |
DISTI #
GP1575.25.2A02-0
|
TME | GP.1575.25.2.A.02 Min Qty: 3 | 159 |
|
$11.8015 / $14.1686 | Buy Now |
DISTI #
GP.1575.25.2A02
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 1 | 97 |
|
$5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy