Part Details for GP-A14FI by Panasonic Electronic Components
Overview of GP-A14FI by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HN1D05FE | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 400 V, 0.1 A, ES6 | |
P3LP-157L | Coilcraft Inc | Low Pass Filter, 150MHz, ROHS COMPLIANT PACKAGE-3 | |
P3LP-604L | Coilcraft Inc | Low Pass Filter, 0.6MHz, ROHS COMPLIANT PACKAGE-3 |
Price & Stock for GP-A14FI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70609172
|
RS | RECTANGULAR HIGH ACCURACY INDUCTIVE HEAD,0-3MM, DIFFERENT-FRQ, QD | Panasonic Industrial Automation GP-A14FI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,325.4000 | RFQ |
|
Onlinecomponents.com | Displacement Sensor Analog Output 24V RoHS: Compliant | 0 |
|
$942.0800 / $991.6600 | Buy Now |
|
Master Electronics | Displacement Sensor Analog Output 24V RoHS: Compliant | 0 |
|
$942.0800 / $991.6600 | Buy Now |