Part Details for GNV1R250 by Sprague-Goodman
Overview of GNV1R250 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for GNV1R250
GNV1R250 CAD Models
GNV1R250 Part Data Attributes
|
GNV1R250
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GNV1R250
Sprague-Goodman
Variable Capacitor, Sapphire, 500V, 0.3pF Min, 1.2pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 1.2 pF | |
Capacitance-Min | 0.3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | SAPPHIRE | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |