Part Details for GNT412ABG by SL Power Electronics
Overview of GNT412ABG by SL Power Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNT412ABG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2668
|
Newark | Ac/Dc Power Supply Single-Out 12V 25A |Sl Power GNT412ABG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$375.9100 / $579.6700 | Buy Now |
DISTI #
2266-GNT412ABG-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
103 In Stock |
|
$338.7000 / $359.0200 | Buy Now |
DISTI #
271-2483-ND
|
DigiKey | AC/DC CONVERTER 12V 300W Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$370.3429 | Buy Now |
DISTI #
675-GNT412ABG
|
Mouser Electronics | Switching Power Supplies 400W 12V 25A RoHS: Compliant | 0 |
|
$352.1400 | Order Now |
DISTI #
70151762
|
RS | Power Supply, AC-DC,12V,25A,80-270V In, Open Frame, PFC, Medical,300W, GNT400 Series | SL Power ( Ault / Condor ) GNT412ABG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 27 |
|
$351.3100 / $377.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 25A 400W Medical 13-Pin RoHS: Compliant |
103 Partner Stock |
|
$342.2000 / $360.0000 | Buy Now |
DISTI #
000000000002443458
|
Sager | Switching Power Supplies 400W 12V 25A Min Qty: 1 | 10 |
|
$317.6400 / $380.2500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 25A 400W Medical 13-Pin RoHS: Compliant |
103 Partner Stock |
|
$342.2000 / $360.0000 | Buy Now |
Part Details for GNT412ABG
GNT412ABG CAD Models
GNT412ABG Part Data Attributes:
|
GNT412ABG
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GNT412ABG
SL Power Electronics
AC-DC Regulated Power Supply Module, 400W
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 270 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 33.3 A | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Total Power Output-Max | 400 W | |
Width | 100 mm |