Part Details for GNT-10L1 by Gongniu Group
Overview of GNT-10L1 by Gongniu Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V36110L15PF8 | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V | |
72210L10TP | Renesas Electronics Corporation | 512 x 8 SyncFIFO, 5.0V | |
72V36110L10PF | Renesas Electronics Corporation | 128K x 36 SuperSync II FIFO, 3.3V |
Price & Stock for GNT-10L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | GNT-10L1/T-10L110A | 47360 |
|
$0.5621 | Buy Now |