Part Details for GNSS1-TMG-40NMS by Amphenol PCTEL
Overview of GNSS1-TMG-40NMS by Amphenol PCTEL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNSS1-TMG-40NMS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GNSS1-TMG-40NMS-ND
|
DigiKey | RF ANT 1.5845GHZ DOME N TYPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
29 In Stock |
|
$209.0380 / $211.7100 | Buy Now |
DISTI #
72925665
|
RS | GLOBAL GNSS TIMING ANTENNA, 40DB, GPS, GLONASS, GALILEO & BEIDOU, L and COLLAR MNT | PCTEL GNSS1-TMG-40NMS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$681.1400 / $765.3200 | RFQ |
|
Onlinecomponents.com | Global GNSS Timing Antenna RoHS: Compliant |
3 In Stock |
|
$224.3800 / $241.0000 | Buy Now |
DISTI #
56648460
|
Verical | GPS/Aviation Special Purpose Antennas Min Qty: 1 Package Multiple: 1 Date Code: 2106 | Americas - 2 |
|
$291.6940 / $313.3000 | Buy Now |
DISTI #
GNSS1-TMG-40NMS
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 25 | 0 |
|
$261.5400 | Buy Now |
|
Master Electronics | Global GNSS Timing Antenna RoHS: Compliant |
3 In Stock |
|
$224.3800 / $241.0000 | Buy Now |