Part Details for GNSS1-TMG-26NMSCL by Amphenol PCTEL
Overview of GNSS1-TMG-26NMSCL by Amphenol PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNSS1-TMG-26NMSCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GNSS1-TMG-26NMSCL-ND
|
DigiKey | RF ANT 1.5845GHZ DOME N TYPE F Min Qty: 1 Lead time: 9 Weeks Container: Box |
50 In Stock |
|
$184.7800 | Buy Now |
DISTI #
72925661
|
RS | ANTENNA, GNSS, 26 DB, WITH STD COLLAR MNT, W/PIPE | PCTEL GNSS1-TMG-26NMSCL RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$366.9800 | RFQ |
|
Onlinecomponents.com | Global GNSS 26 dB Timing Reference Antenna - GNSS, 26 dB, WITH STD COLLAR MNT, W/PIPE RoHS: Compliant | 2 Factory Stock |
|
$210.0600 / $225.6200 | Buy Now |
DISTI #
GNSS1TMG26NMSCL
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 25 | 0 |
|
$231.1700 | Buy Now |
|
Master Electronics | Global GNSS 26 dB Timing Reference Antenna - GNSS, 26 dB, WITH STD COLLAR MNT, W/PIPE RoHS: Compliant | 2 Factory Stock |
|
$210.0600 / $225.6200 | Buy Now |