Part Details for GNS7560ET2UM by ST-Ericsson
Overview of GNS7560ET2UM by ST-Ericsson
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Aerospace and Defense
Transportation and Logistics
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for GNS7560ET2UM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 13665 |
|
$1.5080 / $2.2610 | Buy Now |
Part Details for GNS7560ET2UM
GNS7560ET2UM CAD Models
GNS7560ET2UM Part Data Attributes
|
GNS7560ET2UM
ST-Ericsson
Buy Now
Datasheet
|
Compare Parts:
GNS7560ET2UM
ST-Ericsson
RF and Baseband Circuit, PBGA54, TFBGA-54
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ST-ERICSSON | |
Package Description | TFBGA-54 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PBGA-B54 | |
Length | 6 mm | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | RF AND BASEBAND CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.65 mm | |
Terminal Position | BOTTOM | |
Width | 4 mm |