Part Details for GNS50 by Neutrik USA Inc
Overview of GNS50 by Neutrik USA Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNS50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27B4151
|
Newark | Gooseneck Set - 500Mm - Black - With Female 3-Pin Xlr & Adapters Rohs Compliant: Yes |Neutrik GNS50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
568-GNS50
|
Mouser Electronics | XLR Connectors GOOSENECK/XLR F SET RoHS: Compliant | 8 |
|
$66.4900 / $88.9900 | Buy Now |
|
Onlinecomponents.com | Goosenecks - Gooseneck set: Gooseneck - 15 mm diameter - 500 mm length - NC3FX-SPEC - black - stainless steel RoHS: Compliant | 0 |
|
$56.7700 / $76.3400 | Buy Now |
Part Details for GNS50
GNS50 CAD Models
GNS50 Part Data Attributes
|
GNS50
Neutrik USA Inc
Buy Now
|
Compare Parts:
GNS50
Neutrik USA Inc
|
Samacsys Manufacturer | Neutrik |