Part Details for GNR45DCZP by Crouzet
Results Overview of GNR45DCZP by Crouzet
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GNR45DCZP Information
GNR45DCZP by Crouzet is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for GNR45DCZP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AJ1526
|
Newark | Solid State Relay/45A/24-500Vac/Din Rail Rohs Compliant: Yes |Crouzet GNR45DCZP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$141.1900 | Buy Now |
DISTI #
966-GNR45DCZP-ND
|
DigiKey | SSR RELAY SPST-NO 32A 24-500V Min Qty: 1 Lead time: 15 Weeks Container: Box |
19 In Stock |
|
$116.1900 | Buy Now |
DISTI #
874-GNR45DCZP
|
Mouser Electronics | Solid State Relays - SSRs SSR, GN+R, Single Phase, DIN Rail, 45A, IN 4-32 VDC, OUT 500 VAC, Zero Cro... more RoHS: Compliant | 5 |
|
$118.5200 | Buy Now |
DISTI #
72093306
|
RS | SSR, GN+R, Single Phase, DIN Rail, 45A, IN 4-32 VDC, OUT 500 VAC, Zero Cross | Crouzet GNR45DCZP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$93.8800 / $117.3500 | Buy Now |
DISTI #
CZTGNR45DCZP
|
Heilind Electronics | SSR,GN+R,1 PHASE,DIN RAIL,45A IN 4-32 VDC, OUT 500 VAC, ZC | Americas - 2 in Stock |
|
$114.0351 / $138.2979 | Buy Now |
|
Onlinecomponents.com | SSR - GN+R - Single Phase - DIN Rail - 45A - In 4-32 VDC - Out 500 VAC - Zero Cross RoHS: Compliant | 0 |
|
$112.7100 / $118.5200 | Buy Now |
DISTI #
GNR45DCZP
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 45A, 24÷500VAC, GNR+, 1-phase Min Qty: 1 | 11 |
|
$86.6800 / $100.0200 | Buy Now |