Part Details for GNR20DHZ by Crydom Inc
Overview of GNR20DHZ by Crydom Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR20DHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH3525
|
Newark | Solid State Relay, 4-32Vdc, Din Rail, Svhc:No Svhc (07-Jul-2017) Rohs Compliant: Yes |Sensata/crydom GNR20DHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$125.3900 | Buy Now |
DISTI #
01P6239
|
Newark | Solid State Relay, 4-32Vdc, Din Rail, Contact Configuration:-, Load Current:20A, Operating Voltage Max:600Vac, Relay Mounting:Din Rail, Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Sensata/crydom GNR20DHZ Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.0900 / $113.4400 | Buy Now |
DISTI #
646-1018-ND
|
DigiKey | SSR RELAY SPST-NO 20A 48-600V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11 In Stock |
|
$120.8508 / $132.9300 | Buy Now |
DISTI #
70253645
|
RS | Relay, Solid State, SPST-NO, Ctrl 24VDC,20A,600VAC, DIN Rail, Zero, GNR 22.5MM Series | Sensata - Crydom GNR20DHZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 126 |
|
$132.9300 | Buy Now |
DISTI #
CRYGNR20DHZ
|
Heilind Electronics | SSR, DIN RAIL MT 22.5MM, 600 VAC/20A, 4-32VDC IN, 0 CROSS | Americas - 15 in Stock |
|
$110.4369 / $132.5243 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Relay Configuration - 4-32 VDC Control Voltage Range - 20 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
19 In Stock |
|
$103.3800 / $131.0900 | Buy Now |
DISTI #
61881877
|
Verical | Solid State Relay 23mA 32V AC-IN 20A 600V AC-OUT 4-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 18 |
|
$139.9840 / $170.4170 | Buy Now |
DISTI #
GNR20DHZ
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 20A, 48÷600VAC, GNR, 1-phase Min Qty: 1 | 17 |
|
$107.8400 / $118.4800 | Buy Now |
DISTI #
CRYGNR20DHZ
|
Interstate Connecting Components | SSR, DIN RAIL MT 22.5MM, 600 VAC/20A, 4-32VDC IN, 0 CROSS | 5 |
|
$110.4369 / $132.5243 | Buy Now |
DISTI #
000000000002443414
|
Sager | Solid State Relays - Industrial Mount 4-32 VDC Min Qty: 10 | 65 |
|
$107.7800 / $113.9400 | Buy Now |