Part Details for GNR20DCZL by Crouzet
Overview of GNR20DCZL by Crouzet
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR20DCZL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7183
|
Newark | Ssr, Gnr, Single Phase, Din Rail, 20A, In 4-32 Vdc, Out 280 Vac, Zero Cross Rohs Compliant: Yes |Crouzet GNR20DCZL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
Buy Now | |
DISTI #
03AJ1518
|
Newark | Solid State Relay/20A/24-280Vac/Din Rail |Crouzet GNR20DCZL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.7700 / $68.5400 | Buy Now |
DISTI #
84AH1884
|
Newark | Solid State Rly, 20A/24-280Vac, Din Rail, Contact Configuration:-, Load Current:20A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet GNR20DCZL Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.0900 | Buy Now |
DISTI #
966-GNR20DCZL-ND
|
DigiKey | SSR RELAY SPST-NO 20A 24-280V Min Qty: 1 Lead time: 15 Weeks Container: Box |
31 In Stock |
|
$67.0900 | Buy Now |
DISTI #
874-GNR20DCZL
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GNR, Single Phase, DIN Rail, 20A, IN 4-32 VDC, OUT 280 VAC, Zero Cross RoHS: Compliant | 12 |
|
$69.1000 | Buy Now |
DISTI #
72093298
|
RS | SSR, GNR, Single Phase, DIN Rail, 20A, IN 4-32 VDC, OUT 280 VAC, Zero Cross | Crouzet GNR20DCZL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$68.4200 | RFQ |
|
Onlinecomponents.com | SSR - GNR - Single Phase - DIN Rail - 20A - In 4-32 VDC - Out 280 VAC - Zero Cross |
11 In Stock |
|
$50.1200 / $69.1000 | Buy Now |
DISTI #
70396621
|
Verical | GNR20DCZL Min Qty: 2 Package Multiple: 2 Date Code: 2040 | Americas - 10 |
|
$75.8940 / $86.7001 | Buy Now |
DISTI #
61241146
|
Verical | GNR20DCZL Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$95.9300 | Buy Now |
DISTI #
GNR20DCZL
|
TME | Relay: solid state, Ucntrl: 4÷32VDC, 20A, 24÷280VAC, -40÷80°C, IP20 Min Qty: 1 | 5 |
|
$52.9800 / $61.1300 | Buy Now |