Part Details for GNF324 by Siemens
Overview of GNF324 by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNF324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-GNF324-ND
|
DigiKey | GDSS NF 3P3W 240V 200A N1 Min Qty: 1 Lead time: 2 Weeks Container: Box |
2 In Stock |
|
$508.1970 / $549.1800 | Buy Now |
DISTI #
982-GNF324
|
Mouser Electronics | Disconnect Switches GDSS NF 3P3W 240V 200A N1 | 0 |
|
$449.1400 / $491.7600 | Order Now |
DISTI #
70820477
|
RS | 200A 3P 240V 3W Non-Fused Gd Type 1 | Siemens GNF324 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$608.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$461.0600 / $488.0000 | Buy Now |