Part Details for GND.00.028.DB by LEMO connectors
Overview of GND.00.028.DB by LEMO connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71124S20YGI8 | Renesas Electronics Corporation | 5.0V 128K x 8 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71V416L10YG | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout | |
71V416L12BEGI8 | Renesas Electronics Corporation | 3.3V 256K x 16 Asynchronous Static RAM Center Pwr & Gnd Pinout |
Price & Stock for GND.00.028.DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
736-GND.00.028.DB
|
Mouser Electronics | Circular Push Pull Connectors | 0 |
|
$1.0200 / $2.0800 | Order Now |
DISTI #
000000000006262604
|
Sager | Circular Push Pull Connectors Min Qty: 1 | 0 |
|
$0.8400 / $1.4500 | Buy Now |
Part Details for GND.00.028.DB
GND.00.028.DB CAD Models
GND.00.028.DB Part Data Attributes
|
GND.00.028.DB
LEMO connectors
Buy Now
|
Compare Parts:
GND.00.028.DB
LEMO connectors
|
Samacsys Manufacturer | LEMO |