Part Details for GN851.1-700-T3 by Elesa+Ganter
Overview of GN851.1-700-T3 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN851.1-700-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN851.1-700-T3
|
TME | Clasp, hardened steel, W: 54mm, L: 147mm, 7000N Min Qty: 1 | 0 |
|
$50.6400 / $67.5200 | RFQ |