Part Details for GN3352-3EA8AP8E3 by Semtech Corporation
Results Overview of GN3352-3EA8AP8E3 by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GN3352-3EA8AP8E3 Information
GN3352-3EA8AP8E3 by Semtech Corporation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for GN3352-3EA8AP8E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN3352-3EA8AP8E3
|
Avnet Americas | Optical Receiver APD with AGC 11.3Gbps 4kOhm 3.3V (Alt: GN3352-3EA8AP8E3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for GN3352-3EA8AP8E3
GN3352-3EA8AP8E3 CAD Models
GN3352-3EA8AP8E3 Part Data Attributes
|
GN3352-3EA8AP8E3
Semtech Corporation
Buy Now
|
Compare Parts:
GN3352-3EA8AP8E3
Semtech Corporation
Select a part to compare: |
Samacsys Manufacturer | SEMTECH |