Part Details for GN2470K4-G by Supertex Inc
Overview of GN2470K4-G by Supertex Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for GN2470K4-G
GN2470K4-G CAD Models
GN2470K4-G Part Data Attributes:
|
GN2470K4-G
Supertex Inc
Buy Now
Datasheet
|
Compare Parts:
GN2470K4-G
Supertex Inc
Insulated Gate Bipolar Transistor, TO-252AA, GREEN, TO-252, DPAK-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUPERTEX INC | |
Part Package Code | TO-252AA | |
Package Description | GREEN, TO-252, DPAK-4 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for GN2470K4-G
This table gives cross-reference parts and alternative options found for GN2470K4-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GN2470K4-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GN2470K4 | Insulated Gate Bipolar Transistor, 1A I(C), 700V V(BR)CES, N-Channel, TO-252AA, DPAK-3 | Supertex Inc | GN2470K4-G vs GN2470K4 |
GN2470K4-G | IGBT, TO-252AA | Microchip Technology Inc | GN2470K4-G vs GN2470K4-G |