Part Details for GN2405AINE3-S by Semtech Corporation
Overview of GN2405AINE3-S by Semtech Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GN2405AINE3-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN2405AINE3-S-ND
|
DigiKey | IC RETIMER 10GBPS 4CH 48QFN Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
GN2405AINE3-S
|
Richardson RFPD | CDR/RECLOCKER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for GN2405AINE3-S
GN2405AINE3-S CAD Models
GN2405AINE3-S Part Data Attributes:
|
GN2405AINE3-S
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GN2405AINE3-S
Semtech Corporation
IC RETIMER 10GBPS 4CH 48QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | QFN-48 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 2 Weeks | |
JESD-30 Code | S-XQCC-N48 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MULTI-PROTOCOL CLOCK AND DATA RECOVERY CIRCUIT | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |