Part Details for GN1052CW-CHIP by Semtech Corporation
Overview of GN1052CW-CHIP by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for GN1052CW-CHIP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN1052CW-CHIP-ND
|
DigiKey | IC TRANSIMPEDANCE AMP DIE Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now |
Part Details for GN1052CW-CHIP
GN1052CW-CHIP CAD Models
GN1052CW-CHIP Part Data Attributes
|
GN1052CW-CHIP
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
GN1052CW-CHIP
Semtech Corporation
Telecom Circuit, 1-Func, BICMOS, DIE-17
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Weeks | |
JESD-30 Code | R-XUUC-N17 | |
Length | 1.225 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Width | 0.875 mm |