Part Details for GN02018B by Panasonic Electronic Components
Results Overview of GN02018B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GN02018B Information
GN02018B by Panasonic Electronic Components is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for GN02018B
GN02018B CAD Models
GN02018B Part Data Attributes
|
GN02018B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
GN02018B
Panasonic Electronic Components
Double Balanced Mixer, GAAS,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | unknown | |
Additional Feature | LOW NOISE | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Power Supplies | 3 V | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Supply Current-Max | 11 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |