Part Details for GN01080R00JB12 by Vishay Intertechnologies
Overview of GN01080R00JB12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN01080R00JB12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN01080R00JB12
|
Avnet Americas | GN-10 80 5% B12 - Bulk (Alt: GN01080R00JB12) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 64 Weeks, 0 Days Container: Bulk | 0 |
|
$25.3516 | Buy Now |
Part Details for GN01080R00JB12
GN01080R00JB12 CAD Models
GN01080R00JB12 Part Data Attributes
|
GN01080R00JB12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GN01080R00JB12
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 7W, 80ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 64 Weeks | |
Additional Feature | NON INDUCTIVE, PRECISION | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 25 °C | |
Resistance | 80 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 23.6643 V |