Part Details for GN 927.3-63-M5-30-A by Elesa+Ganter
Results Overview of GN 927.3-63-M5-30-A by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GN 927.3-63-M5-30-A Information
GN 927.3-63-M5-30-A by Elesa+Ganter is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CSD87384M | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, 5x3.5 LGA, 30A 5-PTAB -55 to 150 | |
CSD97396Q4MT | Texas Instruments | 30A Synchronous Buck NexFET Power Stage 8-VSON-CLIP -40 to 150 | |
CSD96371Q5M | Texas Instruments | 20V 30A SON 5 x 6mm synchronous buck NexFET™ power stage 22-LSON-CLIP -55 to 150 |
Price & Stock for GN 927.3-63-M5-30-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN927.3-63-M5-30-A
|
TME | Lever, clamping, Thread len: 30mm, Lever length: 63mm Min Qty: 1 | 0 |
|
$15.4800 / $21.9500 | RFQ |