Part Details for GN 614.2-3 by Elesa+Ganter
Overview of GN 614.2-3 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 614.2-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN614.2-3
|
TME | Ball latch, brass, L: 7.3mm, F1: 2N, F2: 4.5N, Features: with spring Min Qty: 1 | 1 |
|
$3.8200 / $5.0600 | Buy Now |