Part Details for GN 565-26-112-SW by Elesa+Ganter
Overview of GN 565-26-112-SW by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GN 565-26-112-SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN565-26-112-SW
|
TME | Holder, aluminium, black, H: 55mm, L: 129mm, W: 26mm, handle Min Qty: 1 | 27 |
|
$11.8100 / $15.6300 | Buy Now |